• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TG30B6 L clamp Span width (max.):300 mm Nosing length:60 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Malleable screw clamp TG 300/60

  • Clamping force up to 6,000 N
  • Ergonomically shaped wood handle
  • Pressure plates can be replaced by hand – no tools required (from 80 mm throat depth)
  • With protective caps on the clamping surfaces
  • Stable profiled rail with serration
  • BESSEY anti-slip system (

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

300 mm

Nosing

60 mm

Weight

0.56 kg

Content

1 pc(s)

Clamping range

300 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646901 Bessey TG30B6 L clamp Span width (max.):300 mm Nosing length:60 mm

Description

Features

  • Ergonomically designed wooden handle
  • With protective caps on the clamping surfaces
  • Sturdy hollow profile rails with fluting

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)