• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deep clamping screw clamp TGNT 1000/300 Bessey TGN100T30 Span width (max.):1000 mm Product size (length): 1150 mm Nosing

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deep clamping screw clamp TGNT 1000/300

  • Clamping force up to 7,000 N
  • Heavy-duty design
  • Ergonomically shaped wood handle
  • Large, stable solid flat rail with serration
  • Rail dimensions great than and equal to 40 x 11 are ungalvanized

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

1000 mm

Nosing

300 mm

Length

1150 mm

Weight

8.1 kg

Content

1 pc(s)

Width

40 mm

Height

380 mm

Clamping range

1000 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647053 Deep clamping screw clamp TGNT 1000/300 Bessey TGN100T30 Span width (max.):1000 mm Product size (length): 1150 mm Nosing

Description

Features

  • Heavy-duty design
  • Ergonomically designed wooden handle
  • Large, stable vollprofilschiene with fluting

Hints

This text is machine translated.