• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TP-2F-RK L clamp

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

839 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polschweisszwinge TP-2F-RK 150/60

  • With malleable cast iron arms
  • Practical thumb screw
  • Grounding connection hole in the upper part
  • TP-...F-RK: Cable strain relief at rail end / ring internal diameter 30 mm

Our service for you

Technical specifications

  • Rail Profile width: 30 mm
  • rail profile thickness: 8 mm
  • Polbohrung Diameter: 11 mm
  • Current: 600 A
Product type

L clamp

Weight

1200 g

Content

1 pc(s)

Width

30 mm

(Ø)

11 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417863 Bessey TP-2F-RK L clamp

Information

Information 1417863 Bessey TP-2F-RK L clamp

Description

With Mal. cast iron. Practical wing screw. Connection hole in die-cast top part. TP-...F-RK: cable relief on the Schienenende/Ring inner diameter 30 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)