• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TW16-20-10H Bench adapter Span width (max.):200 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Clamping element for welding tables TW16H

  • Precise, individual clamping
  • Tempered profile and sliding arm for sprung and elastic clampingVarious design versions: / High quality 2-component plastic handle and tommy bar with rounded ends – each with smooth-running trapezoidal threaded spindle and too

Our service for you

Technical specifications

  • Rail Profile width: 22 mm
  • rail profile thickness: 8.5 mm
  • Hole diameter machine table: 16 mm
  • Clamping height max.: 200 mm
Product type

Bench adapter

Span width (max.)

200 mm

Weight

1010 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1417865 Bessey TW16-20-10H Bench adapter Span width (max.):200 mm

User & Safety Instructions

User & Safety Instructions 1417865 Bessey TW16-20-10H Bench adapter Span width (max.):200 mm

Description

Exact positions, individual clamping. Tempered sliding and fixed bracket for elastic and elastic tension High-quality 2-component plastic handle as well as T-handle with rounded ends - each with low-friction trapezoidal threaded spindle and tool-changeable pressure plate. Lever handle with locking mechanism for dosage, quick and vibration safe clamping.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)