Specifically adapted to round, oval and square workpieces
Angle infinitely adjustable from 60° internal to 60° externalVarious design versions: / TW16VAD/TW28VAD – version with bolt – for rapidly aligning and fixing the workpiece to the welding table
TWVA
Our service for you
Technical specifications
Hole diameter machine table: 16 mm
Clamping area width: 45 mm
Product type
Bench adapter
Length
150.1 mm
Weight
380 g
Content
1 pc(s)
Width
350 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Bessey TW16VAD Bench adapter Product size (length): 150.1 mm
User & Safety Instructions 1417868 Bessey TW16VAD Bench adapter Product size (length): 150.1 mm
Description
Adjustment specifically designed for round, oval and rectangular workpieces. Infinitely variable adjustment of angle of 60° inner up to 60° outside. Various designs:/TW 16 VAD/TW 28 VAD-design with bolt-for a quick alignment and fix the work piece on the welding table. TWVAD-design without bolts for variable adjustment on the welding table.
Hints
This text is machine translated.
Description
Adjustment specifically designed for round, oval and rectangular workpieces. Infinitely variable adjustment of angle of 60° inner up to 60° outside. Various designs:/TW 16 VAD/TW 28 VAD-design with bolt-for a quick alignment and fix the work piece on the welding table. TWVAD-design without bolts for variable adjustment on the welding table.