Tempered profile and sliding arm for sprung and elastic clampingVarious design versions: / High quality 2-component plastic handle and tommy bar with rounded ends – each with smooth-running trapezoidal threaded spindle and too
Our service for you
Technical specifications
Rails, 11 mm
Span width (max.)
300 mm
Nosing
120 mm
Weight
1.68 kg
Content
1 pc(s)
(Ø)
28 mm
Clamping range
300 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Nosing
Span width (max.)
Bessey TW28-30-12-2K Span width (max.):300 mm Nosing length:120 mm
User & Safety Instructions 1226097 Bessey TW28-30-12-2K Span width (max.):300 mm Nosing length:120 mm
Features
Exact positions, individual clamping
Tempered profile and sliding bracket for elastic and elastic tension
High-quality 2-component plastic handle as well as T-handle with rounded ends - each with low-friction trapezoidal threaded spindle and tool-changeable pressure plate.
Hints
This text is machine translated.
Description
Features
Exact positions, individual clamping
Tempered profile and sliding bracket for elastic and elastic tension
High-quality 2-component plastic handle as well as T-handle with rounded ends - each with low-friction trapezoidal threaded spindle and tool-changeable pressure plate.