• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TW28AV Bench adapter Span width (max.):160 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

82 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter variable TW28AV

  • Accessory for BESSEY extension TW28X
  • Pivoting spindles with stepless adjustment from -52° to +52°
  • Lockable trapezoidal nut for secure fastening of the workpiece
  • High quality, 2-component plastic grip with 175 mm long spindle

Our service for you

Technical specifications

  • Hole diameter machine table: 28 mm
  • Suitable for: TW28X
Product type

Bench adapter

Span width (max.)

160 mm

Weight

1020 g

Content

1 pc(s)

(Ø)

28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1417870 Bessey TW28AV Bench adapter Span width (max.):160 mm

Description

Accessories for BESSEY extension TW 28X. Continuously rotatable spindle from -52° to +52°. Lockable trapezium nut for safe fixing of the work piece. High-quality 2-component plastic handle with 175 mm longer spindle.

Features

  • Exact positions, individual clamping
  • Tempered profile and sliding bracket for elastic and elastic tension

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)