• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey TWV28-30-17-2K

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

G-clamp for welding tables with variable radius with 2K-handle

  • Nosing: 175 mm

Technical specifications

  • Rails, 11 mm
Content

1 pc(s)

(Ø)

28 mm

Features

variable throat depth

Tension

5.500 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1226110 Bessey TWV28-30-17-2K

Description

Features

  • Exact positions, individual clamping
  • Tempered profile and sliding bracket for elastic and elastic tension
  • Continuous adjustable projection
  • High-quality 2-component plastic handle as well as T-handle with rounded ends - each with low-friction trapezoidal threaded spindle and tool-changeable pressure plate.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)