• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey UK100 L clamp Span width (max.):1000 mm Nosing length:80 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Body clamp UniClamp UK 100

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

1000 mm

Nosing

80 mm

Weight

1.25 kg

Content

1 pc(s)

Spreading range

172-1115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632664 Bessey UK100 L clamp Span width (max.):1000 mm Nosing length:80 mm

Description

Features

  • Clamping force up to 1,500 N.
  • Parallel clamping surfaces with extra large contact surfaces
  • Clamping of different shapes, around the rail
  • Universally applicable
  • Light and handy
  • Tool-free conversion from clamping to spreading
  • SB-packed
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)