• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey XM7EU Span width (max.):75 mm Nosing length:85 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring clamp made of metal XM-EU

Our service for you

Technical specifications

Span width (max.)

75 mm

Nosing

85 mm

Weight

0.42 kg

Content

1 pc(s)

Tension

120 N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383206 Bessey XM7EU Span width (max.):75 mm Nosing length:85 mm

Description

PVC tips and handles prevent damage; high-performance spring for firm grip and powerful clamping; nickel-plated corrosion-resistant, clamping force up to 120 N / 12 kg

This text is machine translated.

More interesting products

(*All information is plus legal VAT)