• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey XV5-100 Spring clamp Span width (max.):100 mm Product size (length): 300 mm Nosing length:50 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VarioClippix XV 100/50

Our service for you

Technical specifications

Product type

Spring clamp

Span width (max.)

100 mm

Nosing

50 mm

Length

300 mm

Weight

0.17 kg

Content

1 pc(s)

Width

300 mm

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383227 Bessey XV5-100 Spring clamp Span width (max.):100 mm Product size (length): 300 mm Nosing length:50 mm

Description

Features

  • Variable wingspan up to 100 mm, but can still be operated with one hand
  • light and handy
  • functional and ergonomic grip
  • highest stability.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)