• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer 10423 Electronic Alarm clock Black Alarm times 2

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

WL 65 Wake Up+Charge Light alarm clock

  • The perfect bedside table: A quick charging station, alarm clock and reading lamp in one device
  • 10W inductive fast charging station for wireless charging of your smartphone
  • Natural sleep rhythm thanks to colored sunrise and sunset simulation for gentle sleep and waking
  • Soft or revitalizing waking up with 6 selectable wake-up melodies
  • Qi-certified: The WL 65 uses the Qi standard for secure, efficient and compatible inductive charging
  • LED-mood light with automatic color change or individually adjustable wished color
  • Manually adjustable display brightness
  • Light intensity can be adjusted comfortably via touch-control

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

2

Functions

Alarm

Type

Electronic

Enclosure material

Plastic

Case colour

Black

Dim

(W x H x D) 5 x 2.3 x 150 cm

Wireless charging

Yes

Charging method

Fast Charge

Width

5 cm

Height

2.3 cm

Depth

150 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3630068 Beurer 10423 Electronic Alarm clock Black Alarm times 2

User & Safety Instructions

User & Safety Instructions 3630068 Beurer 10423 Electronic Alarm clock Black Alarm times 2

Warranty Terms

Warranty Terms 3630068 Beurer 10423 Electronic Alarm clock Black Alarm times 2

Description

The Beurer WL 65 light alarm clock combines an inductive quick charging station, an alarm clock and a night lamp in a compact device. Thanks to the sunrise simulation with six selectable wake-up tones, you are brought gently out of sleep and can start the day in a relaxed way. In the evening the sunset simulation with five soothing sleep melodies and automatic switch off function provides for a pleasant sleep. Two alarm times, an adjustable snooze function (1 - 30 minutes) as well as a safe and energy-efficient charging technology make the WL 65 the ideal companion on your bedside table.

This text is machine translated.

Features

  • The ideal bedside table Organizer: Quick charging station, alarm clock and reading lamp in one device
  • 10W inductive fast charging station for wireless charging of your smartphone
  • Natural falling asleep and soft waking up thanks to colored simulation of sunrise and sunset

Scope of delivery

  • Light alarm
  • Mains adapter

More interesting products

(*All information is plus legal VAT)