• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer BF 410 Signature Line Smart bathroom scales 73573 Digital Weight range=200 kg White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Beurer BF 410 Signature Line white Diagnostic scale

  • Illuminated XXL display for best readability
  • Large area made of 8 mm safety glass
  • Weight, body fat, water, muscle mass, bone mass; Calorie display AMR/BMR
  • Especially high carrying capacity up to 200 kg
  • With BMI calculation

Technical specifications

Product type

Smart bathroom scales

Display

Digital

Factory colour

White

Memory slots

10

Weight range

200 kg

Dim

(L x W x H) 350 x 300 x 28 mm

Weight

0

Body analyser functions

Body weight

BMI calculation

Calorie requirements

Bone mass

Body fat

Body water

Muscle mass

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

300 mm

Height

28 mm

Length

350 mm

Power supply

AAA battery (3x), included

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613473 Beurer BF 410 Signature Line Smart bathroom scales 73573 Digital Weight range=200 kg White

User & Safety Instructions

User & Safety Instructions 2613473 Beurer BF 410 Signature Line Smart bathroom scales 73573 Digital Weight range=200 kg White

Warranty Terms

Warranty Terms 2613473 Beurer BF 410 Signature Line Smart bathroom scales 73573 Digital Weight range=200 kg White

Description

Elegant Signature Line design meets comfortable XXL width! The diagnostic scale displays all the values and interprets them directly for you.

This text is machine translated.

Features

  • Illuminated XXL display for best readability
  • Large area made of 8 mm safety glass
  • Weight, body fat, water, muscle mass, bone mass; Calorie display AMR/BMR
  • Especially high carrying capacity up to 200 kg
  • With BMI calculation
  • With interpretation of the measured values
  • 5 Activity Grad
  • Closed underside
  • Switch-on technology:Quick Start
  • Conversion of kg, lb, st
  • Electrodes made from brushed stainless steel
  • User memory slots: 10
  • Automatic switch-off, overload display
  • Big Numerics : 45 mm

Scope of delivery

  • scales
  • Batteries
  • User manual.

More interesting products

(*All information is plus legal VAT)