
1/4
Bathroom scales
Digital
Black
8
Android app
iOS app
200 kg
(L x W x H) 350 x 300 x 28 mm
Bluetooth
2.1 kg
Body weight
Safety glass
kg
lb
st
300 mm
28 mm
350 mm
AAA battery (3x), included
Incl. Bluetooth
yes
Certified by EU Garan
User & Safety Instructions 2552154 Beurer BF 915 Bathroom scales 76007 Digital Weight range=200 kg Black Incl. Bluetooth
Warranty Terms 2552154 Beurer BF 915 Bathroom scales 76007 Digital Weight range=200 kg Black Incl. Bluetooth