
Highlights & Details
Beurer BF 950 white diagnostic scale BT
- Automatic data transfer within the Bluetooth® range after opening the APP
- 2-line display in the modern dot-matrix look
- LED motivator: Coloured feedback to achieve your goal
- With pregnancy mode for controlled weight gain during pregnancy (without BIA analysis)
- Weight, body fat, water, muscle mass, bone mass; Calorie display AMR/BMR
- With BMI calculation
- 8 users with automatic User Recognition
Technical specifications
- Product type
Smart bathroom scales
- Display
Digital
- Factory colour
White
- Memory slots
8
- Data analysis
Android app
iOS app
- Weight range
180 kg
- Dim
(L x W x H) 320 x 320 x 24 mm
- Data transfer
Bluetooth
- Body analyser functions
Body weight
BMI calculation
Calorie requirements
Bone mass
Body fat
Body water
Muscle mass
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
320 mm
- Height
24 mm
- Length
320 mm
- Power supply
AAA battery (4x), included
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2613479 Beurer BF 950 BT Smart bathroom scales 74911 Digital Weight range=180 kg White
User & Safety Instructions
User & Safety Instructions 2613479 Beurer BF 950 BT Smart bathroom scales 74911 Digital Weight range=180 kg White
Warranty Terms
Warranty Terms 2613479 Beurer BF 950 BT Smart bathroom scales 74911 Digital Weight range=180 kg White
Description
This text is machine translated.
Features
- Automatic data transfer within the Bluetooth® range after opening the APP
- 2-line display in the modern dot-matrix look
- LED motivator: Coloured feedback to achieve your goal
- With pregnancy mode for controlled weight gain during pregnancy (without BIA analysis)
- Weight, body fat, water, muscle mass, bone mass; Calorie display AMR/BMR
- With BMI calculation
- 8 users with automatic User Recognition
- 2-line display; white dial lighting with display of user initials
- Modern sensor button operation
- ITO surface processing
- Modern sandwich construction
- 5 Activity Grad
- User memory slots: 8
- Measured value memory slots: 30
- Switch-on technology:Quick Start
- Automatic switch-off, overload display
- Load bearing capacity: 180 kg.
- Free download "Beurer HealthManager"
Scope of delivery
- scales
- Batteries
- User manual.
System requirements
- IOS 14.0 and Android™ 8.0, Bluetooth® 4.2 or higher






















