• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer BY 90 Baby scales 95606 Digital Weight range=20 kg White

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Beurer BY 90 baby scales

  • Data transfer between smartphone and scale via Bluetooth®Automatic and manual hold function for measuring the weight of strambling babiesCurved weighing surface

Technical specifications

Product type

Baby scales

Display

Digital

Factory colour

White

Weight range

20 kg

Dim

(L x W x H) 560 x 330 x 47 mm

Weight

1350 g

Width

330 mm

Height

47 mm

Length

560 mm

Power supply

AAA battery (3x), included

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613347 Beurer BY 90 Baby scales 95606 Digital Weight range=20 kg White

Warranty Terms

Warranty Terms 2613347 Beurer BY 90 Baby scales 95606 Digital Weight range=20 kg White

Description

With the Beurer Baby balance BY 90 you can optimally control the weight of your favorite. In the corresponding "Beurer Babycare" app you have all the data in a practical overview. The Hold function makes it easy to weigh even when a baby is straining.

This text is machine translated.

Features

  • Innovative data transfer between smartphone and scaleOptimal weight control of your baby via free"Beurer Babycare" appIncluding measuring tape forMeasuring the height (150 cm)Baby scales with curved weighing surfaceLarge, easy-to-read LCD display: 72 x 28 mm; digit height: 23 mmAutomatic and manual hold function for measuring the weight of strambling babiesEasy to cleanNon-slip, abrasion-proof rubber feetTare weighing functionClassification: 5 g (0.01 lb/0.18 oz)Load capacity: 20 kg (44 lb/705 oz)Measured value storage places: 10Auto switch-offOverload indicatorConversion of kg/lb/oz

Scope of delivery

  • BY 90 Baby scales
  • 3 x 1.5 V AAA batteries
  • User manual.

System requirements

  • - IOS version 14.0 and higher– Android™ version 8.0 or later– Bluetooth® version 4.0 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 86.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)