
Highlights & Details
Scales
- Scales with a particularly large and flat top plate for easy to enter and maximum safety.
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Factory colour
Multicolour
- Weight range
200 kg
- Dim
(L x W x H) 35 x 434 x 370 mm
- Weight
3.05 kg
- Body analyser functions
Body weight
- Material (tread)
Plastic
- Weighing plate
Plastic
- Unit of measurement
kg
lb
st
- Width
434 mm
- Height
370 mm
- Length
35 mm
- Power supply
AAA battery (4x), included
- Top plate (width)
430 mm
- Top plate (length)
370 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2108026 Kern MPI 200K-1 Bathroom scales MPI 200K-1 Digital Weight range=200 kg Multicolour
User & Safety Instructions
User & Safety Instructions 2108026 Kern MPI 200K-1 Bathroom scales MPI 200K-1 Digital Weight range=200 kg Multicolour
Information
Information 2108026 Kern MPI 200K-1 Bathroom scales MPI 200K-1 Digital Weight range=200 kg Multicolour
Conformity certificate
Conformity certificate 2108026 Kern MPI 200K-1 Bathroom scales MPI 200K-1 Digital Weight range=200 kg Multicolour
Conformity certificate 2108026 Kern MPI 200K-1 Bathroom scales MPI 200K-1 Digital Weight range=200 kg Multicolour
Conformity certificate 2108026 Kern MPI 200K-1 Bathroom scales MPI 200K-1 Digital Weight range=200 kg Multicolour
Conformity certificate 2108026 Kern MPI 200K-1 Bathroom scales MPI 200K-1 Digital Weight range=200 kg Multicolour
Conformity certificate 2108026 Kern MPI 200K-1 Bathroom scales MPI 200K-1 Digital Weight range=200 kg Multicolour
Conformity certificate 2108026 Kern MPI 200K-1 Bathroom scales MPI 200K-1 Digital Weight range=200 kg Multicolour
Conformity certificate 2108026 Kern MPI 200K-1 Bathroom scales MPI 200K-1 Digital Weight range=200 kg Multicolour
Conformity certificate 2108026 Kern MPI 200K-1 Bathroom scales MPI 200K-1 Digital Weight range=200 kg Multicolour
Description
Very large weighing plate
Hygienic and easy to clean
Scales can be easily transported by means of handle and stashed away to save space
Particularly flat design makes it easy to enter
Especially large area with anti-skid and abrasion-proof surface made of plastic
Easy to use: Simply tap setting up-reading
Built-in AUTO-OFF-function for protecting the battery
Unit switching from kg to lb possible
Large, high-contrast display, facilitates the reading
Supplied in a beautiful jewelry packaging
This text is machine translated.
Scope of delivery
- Battery (4 x 1.5V AAA)
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 133.98*
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































