• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer BM 96 Upper arm Blood pressure monitor 65801

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Beurer BM 96 upper arm-Blood pressure monitor

  • 1-lead ECG device for recording heart rhythmEnhanced Arrhythmia Detection: Detects atrial fibrillation for stroke preventionRest indicator for exact measurement resultsRisk indicator for the classification of the measurement results

Technical specifications

  • Oscillometric; noninvasive blood pressure measurement on the upper arm. Single-lead ECG referenced in freely selectable frontal positions / ECG signal to ground (ground)Dimensions main unit: L 120 mm × W 144 mm × H 53 mmECG electrodes: T 22 mm x H 120 mmMain unit weight: Approximately 490 g (without batteries, with cuff)ECG electrodes: Approx. 40 gPermissible operating conditions +10 °C to +40 °C, 10–85 % relative humidity (non-condensing)Permissible storage and transport conditions-20 °C to +55 °C, 10-90% relative humidity, 800–1050 hPa ambient pressurePower supply 4× AA batteries (1.5 V) Battery life approx. 300 measurements, depending on blood pressure level, pump pressure and length of measurement processes
Reading range

Cuff pressure 0–300 mmHg,Systolic 60–280 mmHg,Diastolic 30–200 mmHg, Pulse 30–199 beats per minute

Product type

Blood pressure monitor

Type

Upper arm

Accuracy

Systolic ± 3 mmHg, diastolic ± 3 mmHg, pulse ± 5% of displayed value

Cuff length (max.)

420 mm

Content

1 pc(s)

Power supply

AA battery (4x), included

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613423 Beurer BM 96 Upper arm Blood pressure monitor 65801

User & Safety Instructions

User & Safety Instructions 2613423 Beurer BM 96 Upper arm Blood pressure monitor 65801

Warranty Terms

Warranty Terms 2613423 Beurer BM 96 Upper arm Blood pressure monitor 65801

Description

With the BM 96 combination device, you have a view of your heart health. In addition to the fully automatic blood pressure and pulse measurement on the upper arm, your heart rhythm is recorded. The app "Beurer HealthManager" gives you optimal control over your values.

This text is machine translated.

Features

  • 1-lead ECG deviceAdvanced arrhythmia detectionRest indicatorECG recording Inflation TechnologyRisk indicatorWhite illuminated XL displayNotificationCuff seat checkAverage value calculation of all stored measured valuesAnd morning and evening blood pressure of the last 7 daysAuto switch-offSleeve for upper arm range of 22 - 42 cmUp to 2x60 memory slots

Scope of delivery

  • BM 96
  • ECG Stick
  • Upper arm sleeve (22–42 cm)
  • USB cable
  • 4x 1.5V AA batteries (LR6)
  • Bag
  • Instructions for use

System requirements

  • System requirements for the app "Beurer HealthManager Pro" / "Beurer HealthManager" – IOS 12.0 and higher, Android™ 8.0 and higher – Bluetooth® version 4.0 or later List of compatible devicesSystem requirements for the USB Uploader – From Windows 8.1– From USB 2.0 (type A)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)