• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer BM 51 easyClip Blood pressure monitor 65204

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer BM 51 EasyClip upper arm-Blood pressure monitor

  • Innovative EasyClip cuff: Easy to apply with just one handInflation-Technology: Fast and comfortable measurement already during pumpingWhite illuminated, easy to read XL displayFully automatic blood pressure and pulse measurement at the upper arm

Technical specifications

  • Oscillometric, non-invasive blood pressure measurement on the upper armDimensions L 138 mm x W 103 mm x H 46 mmWeight approx. 570 g (Without batteries, with cuff)Permissible operating conditions+10°C to +40°C, ≤85% relative Air humidity (non-condensing), 700hPa-1060hPa ambient pressurePermitted storage conditions-20°C to +50°C, ≤85% relative Air humidity (non-condensing), 700hPa-1060hPa ambient pressurePower supply 4x 1.5 V AA batteries Battery life for approx. 500 measurements, depending on height Of blood pressure or inflation pressureClassification internal supply, IP22, no AP or APG, continuous operation, application part Type BF
Reading range

Cuff pressure 0–300 mmHg, Systolic 60–255 mmHg, Diastolic 40–200 mmHg, Pulse 40–199 beats per minute

Product type

Blood pressure monitor

Accuracy

Systolic ±3 mmHg, diastolic ±3 mmHg, Pulse ±5% of the displayed value

Content

1 pc(s)

Power supply

AA battery (4x), included

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613416 Beurer BM 51 easyClip Blood pressure monitor 65204

User & Safety Instructions

User & Safety Instructions 2613416 Beurer BM 51 easyClip Blood pressure monitor 65204

Warranty Terms

Warranty Terms 2613416 Beurer BM 51 easyClip Blood pressure monitor 65204

Description

EasyClip - the cuff rethought.Older people in particular often have difficulty with the correct attachment of the blood pressure cuff on the upper arm. Our innovative EasyClip cuff can be attached with just one hand for an even easier, faster and more comfortable measurement.

This text is machine translated.

Features

  • Innovative EasyClip cuff: For upper arm range of 22-42 cmInflation TechnologyEasy-to-read XL displayRisk indicatorArrhythmia detection2x100 memory slotsAverage value calculation of all stored measured values and morning and evening blood pressure of the last 7 daysPSU-enabled (sold separately)Date & timeAuto switch-offApplication error messageAutomatic pressure area code and air drain

Scope of delivery

  • BM 51 EasyClip
  • EasyClip upper arm attachment (22-42 cm)
  • Bag
  • 4x 1.5V AA batteries LR6
  • Instructions for use

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)