• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer BY 110 Video Baby monitor incl. camera Digital 2.4 GHz

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

331 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer BY 110 Video baby monitor

  • Extra large 2.8" color LC-displayVideo surveillance even in the dark through infrared night vision function4 soft lullabies, can be switched off/on by the parent unitCounter voice functionECO+ mode for low radiation and energy-efficient transmissionDigital wireless technology for an excellent picture and sound quality

Technical specifications

  • Transmission power 13.01 dBmProduct dimensions (LxWxH): Parent unit: 13.0 x 2.1 x 7.2 cm; camera: 7.4 x 7.0 x 10.8 cmProduct weight: Parent unit: Approx. 133 g; camera: Approx. 114 g
Product type

Baby monitor incl. camera

Frequency

2.4 GHz

Transfer type

Digital

300 m

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613341 Beurer BY 110 Video Baby monitor incl. camera Digital 2.4 GHz

User & Safety Instructions

User & Safety Instructions 2613341 Beurer BY 110 Video Baby monitor incl. camera Digital 2.4 GHz

Warranty Terms

Warranty Terms 2613341 Beurer BY 110 Video Baby monitor incl. camera Digital 2.4 GHz

Description

Through video surveillance even in the dark, you and your baby have quiet hours and safe nights! In addition, the video baby monitor provides optimal sleeping conditions for your offspring through four soft lullabies.

This text is machine translated.

Features

  • Certainly a good feeling - video baby monitor for quiet hours and safe nightsECO+mode for low radiation and energy-efficient transmissionDigital wireless technology for an excellent picture and sound qualitySleep mode: Adjustable display switch-off 2/5/10 minutesLarge 2.8" LCD displayVideo surveillance even in the dark through infrared night vision functionNoise and motion alarmTemperature alertTimer function: 2/3/4/5 hoursManually swiveling cameraRange of up to 300 metersRange control with signal when connection is interruptedDigital zoom functionCounter voice function4 soft lullabies, can be switched off/on by the parent unitBattery level indicatorAdjustable brightness and volumeMonitor is compatible with up to 4 camerasIncludes power supplies and lithium-ion rechargeable battery for parent unitParent very handy thanks to foldable standWall mount for the camera

Scope of delivery

  • Camera (baby unit)
  • Parent unit
  • 2 power supplies
  • Lithium-ion rechargeable battery for parent unit
  • Instructions for use

What kind of Baby Monitors are you looking for?