• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigaset BABY 300 Baby monitor incl. camera Radio 2.4 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Gigaset BABY 300 video, cream white/warm GRAY

  • Secure transmission with encrypted signal via FHSS technology; Long battery life - up to 12 hours of video streaming; Good image quality with 2.8" (7.11 cm) LCD screen; Clear two-way audio transmission; Real-time video transmission; Night light; 2-way Zoom; Night vision mode; temperature sensor; 2 lullabies and soothing sounds; Outdoor range of up to 300 m, indoor range up to 50 m.

Technical specifications

  • 2.8" LCD screen with a resolution of 320 x 240p (QVGA)
  • Battery runtime: Up to 12 hours of video streaming (Li-Ion 2600 mAh, non-replaceable)
  • Charging time: Approx. 6–7 hours
Product type

Baby monitor incl. camera

Features

Battery charging mode

Battery indicator mode

Reception control

Intercom mode

Night vision mode

Frequency

2.4 GHz

Transfer type

Radio

300 m

Receiver size

120 mm (height) x 85 mm (width) x 51 mm (depth)

Transmitter dimensions

115 mm (height) x 71 mm (width) x 71 mm (depth) mm

Weight

109 g

Width

71 mm

Height

115 mm

Length

71 mm

Dim

(L x W x H) 71 x 71 x 115 mm

Documents & Downloads

Datasheet

Datasheet 3775948 Gigaset BABY 300 Baby monitor incl. camera Radio 2.4 GHz

User & Safety Instructions

User & Safety Instructions 3775948 Gigaset BABY 300 Baby monitor incl. camera Radio 2.4 GHz

Description

Always a child in view!
Experience brilliant picture quality with the 2.8" (7.11 cm) LCD screen! No matter whether you are watching your baby while sleeping or storing your first smile, the screen always offers the best view. Stay connected even when you are not in the same room and enjoy the peace of mind of seeing your baby in the highest quality.

Always in connection with your baby!
Remain in touch with your baby at any time with the innovative two-way call function of this baby-phone! At the touch of a button, you can comfort your baby without being in the same room. This function offers you as parents flexibility and gives your baby a sense of proximity and security. Rely on the latest technology for seamless and loving communication - for happy babies and relaxed parents.

For a secure connection with your child!
Protect your privacy with our video baby monitor, which uses a secure, encrypted signal using FHSS technology to pair and transfer video and audio signals. You can rely on security - so that you and your baby can be completely relaxed.

Perfect sleep environment for your baby!
The adjustable night light, soft sounds and soothing melodies create a relaxing atmosphere and help your baby fall asleep. The built-in temperature sensor monitors the room temperature continuously and warns you immediately if it deviates from the desired area. In this way, you can always ensure that your baby sleeps comfortably and safely. Trust Gigaset technology for the perfect comfort environment for your baby!

This text is machine translated.

Scope of delivery

  • Parent unit
  • Baby unit:
  • 2x USB-C power supply
  • Quick start instructions

What kind of Baby Monitors are you looking for?