• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola PIP 1500 Baby monitor incl. camera Radio 2.4 GHz

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

PIP 1500 video baby monitor

  • 12.7-cm (5") diagonal color screenCamera zoom2.4 GHz FHSS wireless technology for home useSecure and private connection

Technical specifications

  • Weight of baby-phone 240 gWeight of parent unit 280 g
Product type

Baby monitor incl. camera

Features

Battery charging mode

Intercom mode

Night vision mode

Frequency

2.4 GHz

Transfer type

Radio

300 m

Receiver size

170.6 x 95.5 x 56.3 mm

Transmitter dimensions

95.7 x 109.9 x 154.9 mm

Documents & Downloads

Datasheet

Datasheet 2859370 Motorola PIP 1500 Baby monitor incl. camera Radio 2.4 GHz

User & Safety Instructions

User & Safety Instructions 2859370 Motorola PIP 1500 Baby monitor incl. camera Radio 2.4 GHz

Description

Would you like to see at any time whether your baby is already sleeping, crying or playing in a cot? The Motorola 230V PIP1500 baby monitor is a solution for all mothers, fathers and caregivers who want to stay in another room and keep an eye on their small ones. The 12.7 cm (5") color screen offers you an excellent view of your baby during the day and with the infrared night view even when it is dark. With two-way communication, you can talk to your child via the parent unit and the LED indicator will let you see when your baby makes a noise, even when the tone is switched off. The package includes a baby monitor and parent unit: After you have put the baby monitor down or hung up with the included hanging system, you can see and hear your child through this parent unit. Monitor your baby via the color screen with a screen size of 12.7 cm (5") and infrared night vision function, giving you clear vision both during the day and at night. Thanks to the highly sensitive microphone you can always hear your baby, and thanks to the two-way communication you can speak with him equally well! Whether you're washing the clothes on the attic or standing in the garden at the edge of the pool, with the Motorola 230V PIP1500 baby monitor you'll always have a view on your baby. The baby monitor with camera maintains contact via a secure private connection and up to 300 meters distance! Since the parent unit can be recharged, you can simply carry it along wirelessly.

This text is machine translated.

Features

  • LED tone displayTwo-way communicationTemperature displayInfrared night visionHighly sensitive microphoneRechargeable parent unit

Scope of delivery

  • Baby phone
  • QSG
  • Charger adaptor.

What kind of Baby Monitors are you looking for?