• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

truelife VM Pocket Baby monitor Radio

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

truelife nannytone VM pocket

  • Digital audio baby-phone with rechargeable units
  • One way communication
  • Volume control

Technical specifications

  • Colour: White/green
  • Battery type (both devices) 3 x NiMH AAA 800 mAh, 1.2 V
  • Battery life (both devices): Up to 10 hours
  • Charging time (both units): ,5 hours
  • Power supply (both devices) 5 V, 500 mA, 2.5 W.
  • Frequency of two channels: 863.3 MHz a 864.5 MHz
  • Operating temperature: 5° - 50 °C
Product type

Baby monitor

Features

Battery indicator mode

Transfer type

Radio

700 m

Weight

234 g

Width

11 mm

Height

78 mm

Length

50 mm

Dim

(L x W x H) 50 x 11 x 78 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3098631 truelife VM Pocket Baby monitor Radio

Description


truelife NannyTone VM Pocket - digital audio nanny with rechargeable units
Do you want to keep an eye on your baby and respond to his needs, even if it is sleeping in another room? The digital audio baby phone truelife NannyTone VM Pocket with reliable transmission and convenient functions takes care of your baby. Both devices are rechargeable so that they become your helper not only at home, but also on the move. You can easily charge the baby monitor from the mains socket or using the power bank with the USB-C. Thanks to the reliable signal transmission with a range of up to 700 meters, you can always have your child in view and never miss a single swallow.
Range of up to 700 meters
The NannyTone VM Pocket Baby monitor can reach up to 700 meters, so you can move around the garden with your parent unit without fear. If the signal is interrupted, the babysitter warns you via an acoustic signal, but only at the parent unit. This prevents them from interfering with the child.
Convenient functions
Apart from a reliable signal, the baby monitor has a battery level indicator and volume control. The children's unit has a convenient night light, which allows you to more easily respond to the needs of your baby.
Ideal for trips
Both devices are equipped with rechargeable batteries, which can easily be charged via the USB-C cable or power bank. To operate the baby phone, you do not need a power source and you can take the baby monitor wherever you go. Both devices also have convenient clips for hanging or fastening on the belt so that you can always have the baby monitor with you comfortably.
Long-Life Battery:
Both devices are equipped with rechargeable batteries, which can easily be charged thanks to the accompanying USB-C cable. Both devices can last up to 10 operating hours with a single charge.
Range of up to 700 meters
The sound transmission works reliably up to a distance of 700 meters. This means you can sit on the terrace in peace with friends, for example, while the child is sleeping.
Convenient clips
Both devices have a practical clip, which is used for hanging or fastening on the belt. So you can move comfortably with the babysitter.
Signal loss detection
In case of a loss of signal due to a long distance from the baby unit, you will only be warned by an audio signal at the parent unit so that the baby is not disturbed.
Night light
The baby unit is equipped with a night light, which you can simply control via the corresponding button.
Power supply from a power bank
If the battery runs out during travel, you can use one power bank to supply power to both devices.

This text is machine translated.

Features

  • Clips for belt or suspension
  • Detection of weak signals
  • Low battery detection
  • Night light
  • USB-C® power supply.

Scope of delivery

  • 1 x parent unit
  • 1 × child unit
  • 1 x USB-C cable
  • User manual.

What kind of Baby Monitors are you looking for?

More interesting products

(*All information is plus legal VAT)