• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer GS 202 Bathroom scales 75638 Digital Weight range=150 kg

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

588 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer GS 202 glass scales with XXL display

  • Extra-large 40 mm LCD display
  • Safety glass
  • Load capacity: 150 kg
  • Division 100 g: Kg/lb/st
  • Switching: Automatic shut-off

Technical specifications

Product type

Bathroom scales

Display

Digital

Weight range

150 kg

Dim

(L x W x H) 300 x 300 x 190 mm

Material (tread)

Glass

Unit of measurement

kg

lb

st

Width

300 mm

Height

190 mm

Length

300 mm

Power supply

357 button cell (2x), included

Documents & Downloads

Datasheet

Datasheet 3804346 Beurer GS 202 Bathroom scales 75638 Digital Weight range=150 kg

User & Safety Instructions

User & Safety Instructions 3804346 Beurer GS 202 Bathroom scales 75638 Digital Weight range=150 kg

Description

Elegant glass scales with extra large LCD display and safety glass. Flat height of 1.9 cm, lifting capacity up to 150 kg and automatic shutdown.

This text is machine translated.

Scope of delivery

  • Glass scales GS 202
  • 2 x CR2032 battery
  • User manual

More interesting products

(*All information is plus legal VAT)