• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer GS 405 Signature Line Bathroom scales 73582 Digital Weight range=200 kg Multicolour

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer GS 405 Signature Line Glass scales

  • Modern black display in XXL size
  • Illuminated display for best readability
  • Large area made of 8 mm safety glass
  • Anti-fingerprint: Coated surface for easy cleaning
  • Extra high load capacity up to 200 kg
  • Switch-on technology:Quick Start
  • Closed underside
  • Auto switch-off
  • Overload indicator
  • Big Numerics : 49 mm

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

Multicolour

Weight range

200 kg

Dim

(L x W x H) 350 x 300 x 28 mm

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

300 mm

Height

28 mm

Length

350 mm

Power supply

AAA battery (3x), included

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613507 Beurer GS 405 Signature Line Bathroom scales 73582 Digital Weight range=200 kg Multicolour

User & Safety Instructions

User & Safety Instructions 2613507 Beurer GS 405 Signature Line Bathroom scales 73582 Digital Weight range=200 kg Multicolour

Warranty Terms

Warranty Terms 2613507 Beurer GS 405 Signature Line Bathroom scales 73582 Digital Weight range=200 kg Multicolour

Description

Elegant and modern - the glass scale in XXL format is a real eye-catcher in every bathroom.

This text is machine translated.

Scope of delivery

  • scales
  • Batteries
  • User manual.

More interesting products

(*All information is plus legal VAT)