• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer GS 410 Signature Line Bathroom scales 73576 Digital Weight range=200 kg Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Beurer GS 410 signature line black glass scales

  • Illuminated XXL display for best readability
  • Particularly large area made of 8mm safety glass
  • Extra high carrying capacity up to 200 kg
  • Closed underside
  • Switch-on technology:Quick Start
  • Big Numerics : 49 mm

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

Black

Weight range

200 kg

Dim

(L x W x H) 310 x 310 x 28 mm

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

310 mm

Height

28 mm

Length

310 mm

Power supply

AAA battery (3x), included

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613508 Beurer GS 410 Signature Line Bathroom scales 73576 Digital Weight range=200 kg Black

User & Safety Instructions

User & Safety Instructions 2613508 Beurer GS 410 Signature Line Bathroom scales 73576 Digital Weight range=200 kg Black

Warranty Terms

Warranty Terms 2613508 Beurer GS 410 Signature Line Bathroom scales 73576 Digital Weight range=200 kg Black

Description

Bring a design eye-catcher in your bathroom with the Beurer glass scale in the Signature Line look! The minimalist scale not only looks great but is also special thanks to its width and large display.

This text is machine translated.

Scope of delivery

  • scales
  • Batteries
  • User manual.

More interesting products

(*All information is plus legal VAT)