• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer GS280 Bathroom scales 75731 Digital Weight range=180 kg Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 38.99
-23 %
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Beurer scales GS 280 BMI Genius

  • 10 user memory slots
  • Stepping area made of safety glass
  • Easy to read LCD display
  • This text is machine translated.

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

Black

Memory slots

10

Weight range

180 kg

Dim

(L x W x H) 300 x 300 x 24 mm

Weight

1840 g

Body analyser functions

Body weight

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

300 mm

Height

24 mm

Length

300 mm

Power supply

CR 2032 button cell (2x), included

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666623 Beurer GS280 Bathroom scales 75731 Digital Weight range=180 kg Black

Warranty Terms

Warranty Terms 1666623 Beurer GS280 Bathroom scales 75731 Digital Weight range=180 kg Black

Description

Features

  • Calculation of the BMI for easy classification of body weight
  • Interpretation of the BMI by colored display
  • 10 user memory slots
  • Stepping area made of safety glass
  • Easy to read LCD display
  • Digit height: 29 mm
  • Kg/lb/st. Conversion
  • Load bearing capacity: 180 kg.
  • 100 g division
  • Memory function
  • Overload display
  • Quick Start technology
  • Safety cut-off

Scope of delivery

  • Glass scales GS 280 BMI Genius
  • Batteries
  • User manual

More interesting products

(*All information is plus legal VAT)