• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HC 55 Hair dryer Multicolour

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer HC 55 Hair dryer Multicolour

  • Cable-feed function: The cable can be quickly and easily inserted into the hair dryerIntegrated ion function for smooth, shiny hair3 heating levels:2 fan speeds

Technical specifications

Fan speeds

2

Heating stages

3

Product type

Hair dryer

Factory colour

Multicolour

2200 W

Dim

(L x W x H) 300 cm x 250 mm x 150 mm

Weight

2660 g

Width

250 mm

Height

150 mm

Length

300 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613379 Beurer HC 55 Hair dryer Multicolour

User & Safety Instructions

User & Safety Instructions 2613379 Beurer HC 55 Hair dryer Multicolour

Warranty Terms

Warranty Terms 2613379 Beurer HC 55 Hair dryer Multicolour

Description

The powerful hair dryer not only makes a sound, but also ensures a smooth, shiny hair!

This text is machine translated.

Features

  • Cable-feed function: The cable can be quickly and easily inserted into the hair dryerIntegrated ion function for smooth, shiny hairPowerful 2000 watts3 heating levels:2 fan speedsCold air stage for fixing the stylingAutomatic overheating protectionSuspension eye for easy storageRemovable safety filter for easy cleaningSlim professional nozzleVolume diffuserSoft-touch surface

Scope of delivery

  • Hair dryer
  • User manual

What kind of Hair Dryers are you looking for?

More interesting products

(*All information is plus legal VAT)