• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HL 36 Wet & Dry Lady shaver

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer HL 36 Wet & Dry Lady shaver

  • Wet & Dry: Can also be used in the shower or in the bathtub (IPX7)Incl. Peeling attachment, 2 trimming attachments (4 & 8 mm) especially for the bikini line, slide attachmentWith powerful lithium-ion battery for a wireless shave2 speed settings

Technical specifications

Product type

Lady shaver

Power supply (LOV)

rechargeable

Weight

840 g

Dim

(W x H) 150 mm x 150 mm

Width

150 mm

Height

150 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613386 Beurer HL 36 Wet & Dry Lady shaver

Datasheet 2613386 Beurer HL 36 Wet & Dry Lady shaver

User & Safety Instructions

User & Safety Instructions 2613386 Beurer HL 36 Wet & Dry Lady shaver

Warranty Terms

Warranty Terms 2613386 Beurer HL 36 Wet & Dry Lady shaver

Description

For silky smooth and smooth skin: The flexible head of the electric shaver perfectly adapts to the contours. With the different attachments you can trim, shave or peel your hair. 

This text is machine translated.

Features

  • Wet & Dry: Can also be used in the shower or in the bathtub (IPX7)Incl. Peeling attachment, 2 trimming attachments (4 & 8 mm) especially for the bikini line, slide attachmentWith powerful lithium-ion battery for a wireless shaveExtra bright LED light for precise applicationErgonomic anti-slip handleAnti-allergenic shaving foil prevents skin irritationShave in both directions2 speed settings

Scope of delivery

  • HL36
  • Bag
  • Cleaning brush
  • Charging and storage station
  • USB-C cable
  • User manual.

What kind of Women's Shavers & Epilators are you looking for?

More interesting products

(*All information is plus legal VAT)