• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HL 16 Lady shaver

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 6 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer HL 16 Face shaver

  • For gentle removal of facial hair and for shaping the eyebrowsWith the extra bright LED light you can see all the disturbing hairs and can use the shaver precisely Simple and compact, fits in any hand or cosmetic bagCan be used at any time due to battery operation

Technical specifications

Product type

Lady shaver

Power supply (LOV)

battery-powered

Weight

640 g

Dim

(L x W x H) 200 cm x 200 mm x 100 mm

Width

200 mm

Height

100 mm

Length

200 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613382 Beurer HL 16 Lady shaver

User & Safety Instructions

User & Safety Instructions 2613382 Beurer HL 16 Lady shaver

Warranty Terms

Warranty Terms 2613382 Beurer HL 16 Lady shaver

Description

Gently remove your facial hair with the HL 16 facial shaver. With the included precision attachment, you can use your eyebrows individually shaped or the attachment simply to remove your nose and ear hairs. For a soft skin feel!

This text is machine translated.

Scope of delivery

  • HL16
  • AA battery
  • Cap
  • Storage Bags
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

What kind of Women's Shavers & Epilators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)