• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun LEGEPIL Epilator White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Braun LEGEPIL Epilator White

  • MicroGrip 28 pincers
  • Wet & dry
  • Washable
  • Shaver, trimmer

Technical specifications

Product type

Epilator

Factory colour

White

Power supply (LOV)

rechargeable

Speed levels

2

Shaving type (details)

Epilation

Shaving type

Wet/dry shave

Rechargeable battery technology

Li-ion

No. of tweezers

28 x

Features

washable

Charging time

1 h

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124404 Braun LEGEPIL Epilator White

Description

Soft: Epilator for women, Ideal for epilation beginners, up to 100% gentle hair removal in a single stroke.

This text is machine translated.

Features

  • Massage function
  • Battery level indicator
  • Exchangeable shaving heads
  • Cap
  • Charger.

What kind of Women's Shavers & Epilators are you looking for?

More interesting products

(*All information is plus legal VAT)