• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Epilator Pink, White

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

236 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Braun Epilator Pink, White

  • Enjoy weeks of silky smooth skin thanks to effective hair removal.
  • The 20-tweezers system thoroughly removes hair for long-lasting results.
  • The innovative SoftLift technology captures even the shortest hairs with ease.
  • The ergonomic design provides for a comfortable and simple use.
  • The wired operation guarantees constant power without interruptions.
  • Ideal for easy handling with only one speed level.

Technical specifications

Power supply via

100 - 240 V (via PSU), included

Product type

Epilator

Factory colour

Pink

White

Power supply (LOV)

mains-powered

Number of speeds

1

Number of tweezers

20 Pinzette

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786511 Braun Epilator Pink, White

Description

Discover the Braun Silképil 1, the ideal electric epilator for weeks of smooth skin. This entry-level model of the renowned Silk-épil series provides professional performance with the comfort of home applications.

The innovative SoftLift tips gently lift even the shortest and most curly hair and ensure a complete and even removal of hair.

20 pair of tweezers for effective hair removal
SoftLift technology for capturing even the shortest hair
Ergonomic design for convenient use
Wired operation for interruption-free hair removal

This text is machine translated.

Scope of delivery

  • Epilator (main device)
  • Attachment / epilating head (firmly mounted)
  • Cleaning brush
  • Power supply unit / power cable (EU plug)
  • User manual

What kind of Women's Shavers & Epilators are you looking for?

More interesting products

(*All information is plus legal VAT)