• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Type 5392 Epilator White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Brown Silk-épil 7 7-081 epilator 40 tweezers white

  • MicroGrip 40 tweezers
  • Wet & dry
  • Trimmer shaver
  • White
  • This text is machine translated.

Technical specifications

  • Power source: AC current / battery
Product type

Epilator

Factory colour

White

Weight

183 g

Dim

(W x H x D) 64 x 129 x 39 mm

Rechargeable battery technology

Li-ion

Width

64 mm

Height

129 mm

Depth

39 mm

Operating time with rechargeable batteries

40 min

Exfoliating

yes

Suitable for short hair

yes

Cordless

yes

Rechargeable

yes

Trimmer

yes

Cleaning brush

yes

Detachable shaving head

yes

Pouch

yes

Protection cap

yes

Massage function

yes

Shaver

yes

Built-in light

yes

Wet & Dry

yes

Massage sponges

yes

Number of tweezers

40 Pinzette

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828274 Braun Type 5392 Epilator White

What kind of Women's Shavers & Epilators are you looking for?

More interesting products

(*All information is plus legal VAT)