• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer MN5X Haarschneider Hair clipper USB charger Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer MN5XHair Trimmers/Removal

  • Professional hair cut at home with 7 attachments
  • Powerful lithium ion rechargeable battery
  • Wide stainless steel blade for a fast and efficient hair cut
  • Runs on mains or battery power
  • Wide stainless steel razor blade with titanium coating for fast and efficient hair cut

Technical specifications

  • 6 comb attachments 3, 6, 10, 16, 19, 25 mm
  • 4-step fine adjustment 0.6; 1.2; 1.8 and 2.4 mm
  • LED-display with battery status in %, charging state and travel-fuse display
Product type

Hair clipper

Max. battery life

4.5 h

Cutting length (min.)

25 mm

Charging time

3 h

Factory colour

Black

Power supply (LOV)

Li-ion rechargeable batteries

Hair trimmer features

USB charger

Dim

(L x W x H) 18.5 x 4.5 x 5 cm

Weight

272 g

Rechargeable battery technology

Li-ion

No. of levels

4

Power supply via

Rechargeable battery

Width

4.5 cm

Height

5 cm

Length

18.5 cm

Cutting length (max.)

3 mm

Depth

200 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3385073 Beurer MN5X Haarschneider Hair clipper USB charger Black

User & Safety Instructions

User & Safety Instructions 3385073 Beurer MN5X Haarschneider Hair clipper USB charger Black

Security datasheet

Security datasheet 3385073 Beurer MN5X Haarschneider Hair clipper USB charger Black

Warranty Terms

Warranty Terms 3385073 Beurer MN5X Haarschneider Hair clipper USB charger Black

Description

The hair cutter by Beurer enables an easy styling at home. With 7 attachments you will find the ideal setting for your hair. With 6 adjustable cutting lengths and 4-level fine adjustment, the MN5X is the perfect companion for individual hair cuts. The practical storage bag also makes it Ideal for traveling.

This text is machine translated.

Features

  • 10058

Scope of delivery

  • Hair Clippers
  • User manual

Hints

Please refer to the Instructions for Use for additional instructions.

What kind of Hair & Beard Trimmers are you looking for?

More interesting products

(*All information is plus legal VAT)