• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bicker Elektronik UPSI-2406R2DP2MB Rail-mount UPS (DIN)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

UPSI-2406R2DP2MB DC-UPS Uninterrupted power supply with Supercaps

  • Operating temperature range -20...+65°C
  • Maintenance-free thanks to Supercap energy storage
  • Up to 500,000 cycles
  • USB-C and RS485-Modbus-interface
  • Intelligent current distribution
  • Regulated output voltage in backup mode
  • Minimum load detection
  • Power failure timer function
  • Relay contact for Power failure
  • Plug & Play - detected by the operating system as UPS
  • Extended functionality with UPScom management software included
  • Shutdown and reboot function
  • Safety certification according to IEC/EN/UL 61010-1/-2-201

Technical specifications

  • Maintenance-free energy storage based on Supercap (extremely long-life)
  • Dynamic charging process / intelligent input current detection
  • Regulated output voltage (23.5 VDC) in backup mode
  • Minimum load detection, Power-fail timer and shutdown function, reboot function, charging status display
  • Native HID Power-class support (plug & play via USB)
  • It can be controlled and configured via UPScom and UPS Gen
Input voltage

23-30 V DC

Product type

Rail-mount UPS (DIN)

Nominal power

144 W

No. of outputs

1 x

Output

USB-C

Input voltage (max.)

30 V DC

Min. input voltage

23

Output voltage (max.)

30 V DC

Output voltage (min.)

23 V DC

Dim

(W x H x D) 63 x 120.5 x 105 mm

Rechargeable battery capacity (details)

5,73 kJ

Connections

V_IN / V_OUT / FE (input/output/ground): Lockable connector with spring clamp

Relay (RL): Lockable plug connector with spring clamp

USB: USB type C socket R

S-485: Lockable plug connector (WAGO 713-1103/037-000)

of which battery-buffered

1

with surge protection

1

Output current (details)

6 A

Input current

6.2 A

Weight

0.6 kg

Width

63 mm

Height

120.5 mm

Depth

105 mm

Interfaces

USB 2.0

USB-C

RS485

Type

UPSI-2406R2DP2MB

Features

USB port

Bridging time, max load

8 s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818331 Bicker Elektronik UPSI-2406R2DP2MB Rail-mount UPS (DIN)

Description

The UPSI-2406R2D2DP2MB is the latest generation of intelligent DC UPS systems for rail mounting – developed for maximum availability, maintenance-free and a particularly long service life. It reliably protects control and automation applications in case of power failure, voltage dip or flicker.

Instead of classic batteries, the compact 24 VDC emergency power supply uses high-performance double-layer capacitors (Supercaps/EDLC), which enable up to 500,000 charge and discharge cycles and thus work completely maintenance-free. The extended operating temperature range of -20…+65 °C makes the UPSI-2406R2D2DP2MB ideal for demanding industrial environments.

With front-sided USB-C and RS485-Modbus interfaces, the DC-UPS can be integrated seamlessly in existing control environments and monitored comfortably via the accompanying UPScom management software. The extended protection mechanisms and increased noise immunity in surge & burst provide additional operational safety.

The compact DC-UPS UPSI-2406R2D2DP2MB in robust DIN rail housing is Ideal suitable for many years of use in control cabinet applications and decentralized power supply solutions. It provides reliable protection for embedded IPCs, controllers, motor drives, sensors, and measurement, control and safety technology.

This text is machine translated.

Features

  • STANDARDS IEC 61010-1 (SELV), IEC61010-2-201, ETL, UL61010-1

Scope of delivery

  • 1x DC-UPS device UPSI-2406R2D2DP2MB
  • 1x V_IN/V_OUT/ FE-mating plug
  • Optional: 1x relay-mating plug
  • Optional: 1x RS-485 mating plug (Modbus)
  • Incl. software

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)