• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bicker Elektronik UPSI-2415DP2 Rail-mount UPS (DIN)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

UPSI-2415D2DC UPS / DIN rail / USB / Modbus / 360W / 24VDC 15A / Supercaps

  • Up to 500 000 cycles
  • Intelligent input current detection
  • USB-C & Modbus interface
  • Regulated output voltage in backup mode
  • Minimum load detection
  • Power-fail timer function
  • Relay contact for Power-fail
  • Reboot function
  • Charging status indicator
  • Shutdown by external signal
  • Optimised charging procedure for much shorter charging times for energy storage
  • Improved robustness of the electronics and intrinsically safe redundancy in the event of a fault
  • Low-emission, efficient design – fulfills the interference emission in accordance with EN-61000-6-3

Technical specifications

  • Integrated ultra-cap energy storage (extremely long-life, maintenance-free)
  • Intelligent Power sharing (dynamic load and load distribution)
  • Regulated backup voltage
  • Power-fail timer & shutdown function
  • Reboot function
  • Wide range temperature range (-20 °C to +70 °C)
  • Compatible with software UPScom / UPSGen2
Input voltage

22.5 - 30 V DC

Product type

Rail-mount UPS (DIN)

Nominal power

360 W

No. of outputs

1 x

Output

USB-C

Input voltage (max.)

30 V DC

Min. input voltage

22.5 V DC

Output voltage (max.)

24.5 V DC

Output voltage (min.)

23.5 V DC

Dim

(W x H x D) 120 x 135 x 120 mm

Rechargeable battery capacity (details)

13.5 kJ

Connections

Screw terminals for input (+/-/GND), output (+/-) and signal relay
USB-C socket
RJ45-plug connector for communication interfaces (RS485 / Modbus)

of which battery-buffered

1

with surge protection

1

Output current (details)

15 A continuous current (convection cooling)

Input current

16 A

Weight

1.71 kg

Width

120 mm

Height

135 mm

Depth

120 mm

Interfaces

USB-C

RS485

Type

UPSI-2415DP2

Features

USB port

Bridging time, max load

25 s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818329 Bicker Elektronik UPSI-2415DP2 Rail-mount UPS (DIN)

Description

The UPSI-2415DP2 is the latest generation of intelligent DC-UPS systems for DIN rail mounting – designed for maximum operational safety and optimum data communication. It provides reliable protection for control and automation applications in the event of power failures, voltage drops or flicker.

Instead of conventional batteries, the compact 24 VDC emergency power supply uses high-performance double-layer capacitors (EDLC), so-called supercaps, which enable up to 500,000 charge and discharge cycles and thus can be operated completely maintenance-free. Thanks to the extended operating temperature range of -20…+65°C, the UPSI-2415DP2 is particularly suitable for demanding industrial applications.

By means of the USB-C and RS485-Modbus-interfaces integrated on the front side the DC-UPS can be integrated without any problem in the existing control systems and monitored comfortably via the accompanying UPScom management software. Extended protection mechanisms provide additional operational safety and enhanced noise immunity in Surge & Burst.

The compact DC-UPS UPSI-2415DP2 in a robust DIN-rail casing is suitable for Ideal for many years of use in switchboard applications as well as in decentralized power supply solutions. It ensures the security of embedded IPCs, controllers, motor drives, sensors as well as measurement, control and safety systems.

This text is machine translated.

Features

  • Maintenance-free
  • Reboot function
  • STANDARDS IEC 61010-1 (SELV), IEC61010-2-201, ETL, UL61010-1

Scope of delivery

  • UPSI-2415DP2 DC UPS Module (Integrated Supercaps)
  • Connector set (screw terminals)
  • Quick guide
  • Incl. software

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)