• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bicker Elektronik UPSI-2415DP3 Rail-mount UPS (DIN)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 829.00 / piece)
€ 829.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Uninterrupted power supply (DC-UPS) with integrated LiFePO4 battery

  • Up to 6000 cycles
  • Intelligent input current detection
  • USB-C & Modbus interface
  • Regulated output voltage in backup mode
  • Minimum load detection
  • Power-fail timer function
  • Relay contact for Power-fail
  • Reboot function
  • Charging status indicator
  • Shutdown by external signal
  • Battery start function
  • Optimised charging procedure for much shorter charging times for energy storage
  • Improved robustness of the electronics and intrinsically safe redundancy in the event of a fault
  • Low-emission, efficient design – fulfills the interference emission in accordance with EN-61000-6-3
  • Intrinsically safe, high-performance battery pack with IEC-62133 safety certification

Technical specifications

  • Integrated, intrinsically safe LiFePO4 high-performance battery pack
  • Additional battery start function (cold start from the battery without input voltage)
  • Regulated output voltage (24.5 VDC) in backup mode
  • Dynamic Power sharing / intelligent input current detection
  • Optimised charging procedure (CC/CV/CP) for short charging time
  • Minimum load detection, Power-fail timer and shutdown function, reboot function
  • Configurable relay contact
Input voltage

23-30 V DC

Product type

Rail-mount UPS (DIN)

Nominal power

360 W

No. of outputs

1 x

Output

USB-C

Input voltage (max.)

30 V DC

Min. input voltage

23 V DC

Output voltage (max.)

30 V DC

Output voltage (min.)

22.3 V DC

Dim

(W x H x D) 111 x 157 x 150 mm

Rechargeable battery capacity (details)

2,5 Ah

Connections

Spring terminals (WAGO) input
Output: Spring terminals (WAGO)
Relay (RL): Lockable connector (WAGO)
USB: USB type C socket
RS-485: Lockable plug connector (WAGO 713)

of which battery-buffered

1

with surge protection

1

Output current (details)

15 A

Input current

17.5 A

Weight

1.43 kg

Width

111 mm

Height

157 mm

Depth

150 mm

Interfaces

USB

RS485

Type

UPSI-2415DP3

Features

USB port

Bridging time, max load

8 min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818330 Bicker Elektronik UPSI-2415DP3 Rail-mount UPS (DIN)

Description

The UPSI-2415DP3 is the latest generation of intelligent DC-UPS systems for rail mounting – designed for maximum operating safety and optimum data communication. It provides reliable protection for control and automation applications in the event of power failures, voltage drops or flicker.

Thanks to robust LiFePO4 battery technology, extended temperature range of -20…+50 °C and up to 6,000 charging cycles, the high-performance 24 V DC emergency power supply with 15A impresses with its exceptionally long life and stability in industrial continuous operation.

By means of the USB-C and RS485-Modbus-interfaces integrated on the front side the DC-UPS can be integrated without any problem in the existing control systems and monitored comfortably via the accompanying UPScom management software. Extended protection mechanisms provide additional operational safety and enhanced noise immunity in Surge & Burst.

The compact DC-UPS UPSI-2415DP3 in a robust DIN-rail casing is suitable Ideal for the long-term use in switchboard applications as well as in decentralized power supply solutions. It ensures the security of embedded IPCs, controllers, motor drives, sensors as well as measurement, control and safety systems.

This text is machine translated.

Scope of delivery

  • 1x DC-UPS device UPSI-2415DP3
  • 1x RS-485 mating plug (Modbus)
  • 1x relay-mating plug
  • Incl. software

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)