• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 08-2769-000-000-20 Sensor/actuator connector M12 Protective cap 1 pc(s)

Product type
Sensor/actuator connector
Connector type
Protective cap
Connector standard
Sensor connector
Thread type connection side
M12
Type
08-2769-000-000-20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Protective cover

  • 08-2769-000-000

Technical specifications

Type

08-2769-000-000-20

Product type

Sensor/actuator connector

Connector type

Protective cap

Connector standard

Sensor connector

Connector cross-section (max.)

1 mm²

Thread type connection side

M12

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

08-2769-000-000-20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3216566 binder 08-2769-000-000-20 Sensor/actuator connector M12 Protective cap 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3216566 binder 08-2769-000-000-20 Sensor/actuator connector M12 Protective cap 1 pc(s)

Description

Matching protective cap for the M12 connector for binder series 713 and 763.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.