
binder 99-3432-202-04 Series 763, M12 Sensor / Actuator Connector, Screw Cap, Angled
Number
Highlights & Details
binder 99-3432-202-04 Series 763, M12 Sensor / Actuator Connector, Screw Cap, Angled
Our service for you
Technical specifications
- Packaging type
Piece
- Type
99-3432-202-04
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
M12 socket, built-in
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Contact material
CuZn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
M12 rear panel fitting
IP68
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
99-3432-202-04
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Flush mounted socket, dip solder
- Nominal voltage (details)
250 V
- Nominal current (details)
4 A
- Thread type
M12
- Contamination level
3
- Pins
4
- Connection
Solder
- Temperature range
-25 - +85 °C
Documents & Downloads
Datasheet
Datasheet 733859 binder 99-3432-202-04 Series 763, M12 Sensor / Actuator Connector, Screw Cap, Angled
User & Safety Instructions
User & Safety Instructions 733859 binder 99-3432-202-04 Series 763, M12 Sensor / Actuator Connector, Screw Cap, Angled




