
Number
Total (€ 77.30 / piece)
€ 77.30
plus VAT.
14-day return policy included
Highlights & Details
Built-in coupling thermoplastic RJ45
- Buccaneer ® series 6000
- Push/Pull latch system
- This text is machine translated.
Our service for you
Technical specifications
- Type
PXP6033/TP
- Product type
Sensor/actuator data cable
- Connector type
Socket, built-in
- Connector standard
RJ45
- Connection side A
RJ45
- Connection side B
RJ45
- No. of pins
8P8C
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.50 A
- Nominal current - rounded value
1.5 A
- Connection
Socket
RJ45
- Bore Ø
22.50 mm
- Factory colour
Metal
IP66
IP68
IP69K
- Features
Halogen-free
- Seal type
Screw-on
- Manufacturer part #
PXP6033/TP
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
Cable: PUR halogen-free · PC PC/PBT
Documents & Downloads
Datasheet
Datasheet 407728 Bulgin PXP6033/TP Sensor/actuator data cable Socket, built-in No. of pins (RJ): 8P8C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 407728 Bulgin PXP6033/TP Sensor/actuator data cable Socket, built-in No. of pins (RJ): 8P8C 1 pc(s)
Description
Cat5e-shielded coupler · Suitable for all Flex connector plastic · Standard RJ45 cable can be plugged into the back of ready-to-install · Built-in Ø 22.5 mm.
This text is machine translated.
This text is machine translated.



