• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T distributor SAC-5P-M12T/2XM12 VP 1541186 Phoenix Contact

Product type
Sensor/actuator splitter/adapter
Connector type
Adapter, T-shaped
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

SAC-5P-M12T/2XM12 VP

Product type

Sensor/actuator splitter/adapter

Connector type

Adapter, T-shaped

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

M12 socket, straight

No. of pins

5

Nominal voltage

48 V AC

Nominal current

4 A

Nominal current - rounded value

4 A

Factory colour

Green

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Contact surface

Ni/Au

IP65

IP67

Features

A-coded

Min. temperature

+90 °C

Max. temperature

-25 °C

Manufacturer part #

1541186

Content

1 pc(s)

T-adapter

48 V

FALSE

Other

90-90 °C

-25-90 °C

HB

Nickel/gold

1

IP65

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586672 T distributor SAC-5P-M12T/2XM12 VP 1541186 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586672 T distributor SAC-5P-M12T/2XM12 VP 1541186 Phoenix Contact

Description

T distributor, CANopen/DeviceNet, 5-position, Plug straight M12, A-coded, on Socket straight M12, A-coded and Socket, straight M12, A-coded

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.97*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)