• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bus system cable SAC-2P-FRB/ 2,0-910 SCO 1403628 Phoenix Contact

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Socket, right angle
Connector standard
Bus connector
Connection side A
Cable, open end
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-2P-FRB/ 2,0-910 SCO

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Socket, right angle

Connector standard

Bus connector

Connection side A

Cable, open end

Connection side B

M12 socket, right angle

No. of pins

2

Cable length

2.00 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

2.55 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Thread type connection side

M12

Cable colour

Violet

Coding

B

IP67

Features

Halogen-free

Min. temperature

-25 °C

Max. temperature

+90 °C

Seal type

Speedcon

Manufacturer part #

1403628

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584387 Bus system cable SAC-2P-FRB/ 2,0-910 SCO 1403628 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584387 Bus system cable SAC-2P-FRB/ 2,0-910 SCO 1403628 Phoenix Contact

Description

Bus system cable, PROFIBUS, 2-position, PUR halogen-free, Violet, RAL 4001, shielded, Free cable end, on Socket angled M12-SPEEDCON, Cable length: 2 m

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)