Image similar
SAC-2P-MRB/2,0-910/FRB SCO
Sensor/actuator data cable (pre-fab)
Plug, right angle
Socket, right angle
Bus connector
M12 socket, right angle
M12 socket, right angle
2
2.00 m
PUR
48 V AC
60 V DC
4 A
4 A
2.55 mm
0.25 mm²
M12
Violet
B
IP67
Halogen-free
-25 °C
+90 °C
Speedcon
1403635
1 pc(s)
TRUE
Multi-core
48 V
2 m
TRUE
2
-30-70 °C
-40-80 °C
IP65
M12
M12
FALSE
4 A
yes
Datasheet 584943 Bus system cable SAC-2P-MRB/2,0-910/FRB SCO 1403635 Phoenix Contact
User & Safety Instructions 584943 Bus system cable SAC-2P-MRB/2,0-910/FRB SCO 1403635 Phoenix Contact