
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Highlights & Details
Escha 8043824 AL-WAK4.5-5/S370
Our service for you
Technical specifications
- Type
AL-WAK4.5-5/S370
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
Customisable
- No. of pins
5
- Cable length
5.00 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
- Coding
A
- Contact material
CuSn
- Contact surface
Gold plated
- max. cross section
0.34 mm²
IP67/IP69K
- Features
Halogen-free
flame-retardant
Ozone-resistant
Acid-resistant/non-caustic
Corrosion-resistant
UV-resistant
Twistable
Silicone-free
Oil-resistant
- Min. temperature
-30 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
8043824
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 715722 Escha 8043824 AL-WAK4.5-5/S370
Description
The quality of the cable S370
Flexible, PVC, silicone and halogen-free control cable with PUR outer sheath and a wire insulation made of polypropylene. The cable is oil-resistant and flame-resistant according to VDE 0472, as well as chemicals, resistant to hydrolysis and microbes. The temperature capacity ranges from -40 to + 90 °C. The Drag-chain use is a bending radius of min. 10 x Ø possible. By your welding radio resistance, the cable is very good for a wide range of applications in the field of robotics, machine tools and machine cutting machine production. Approvals according to UL and CSA were issued.
This text is machine translated.
Flexible, PVC, silicone and halogen-free control cable with PUR outer sheath and a wire insulation made of polypropylene. The cable is oil-resistant and flame-resistant according to VDE 0472, as well as chemicals, resistant to hydrolysis and microbes. The temperature capacity ranges from -40 to + 90 °C. The Drag-chain use is a bending radius of min. 10 x Ø possible. By your welding radio resistance, the cable is very good for a wide range of applications in the field of robotics, machine tools and machine cutting machine production. Approvals according to UL and CSA were issued.
This text is machine translated.







