
Image similar
09 0059 00 05
Bullet connector
Plug, straight
5
Soldering
1 pc(s)
10 A
10 A
Bayonet
250 V
Ag (Silver)
8 mm
5 mm
16
180°
09-0059-00-05
5 - 8 mm
5
2.5 mm²
2.5 mm² (max)
IP40
690
Cable connector
250 V
10 A
1
2.5 mm²
5
Solder
5 - 8 mm
-40 - +85 °C
II
yes
Datasheet 732526 binder 09 0059 00 05 Standard Circular Connector Nominal current (details): 10 A Pins: 5
User & Safety Instructions 732526 binder 09 0059 00 05 Standard Circular Connector Nominal current (details): 10 A Pins: 5
Information 732526 binder 09 0059 00 05 Standard Circular Connector Nominal current (details): 10 A Pins: 5
€ 61.98€ 60.98*
The necessary accessories are required to use the article as described.