
Highlights & Details
binder 09-0145-70-07 Series 682 Miniature Circular Connector Nominal current (details): 5 A Pins: 7
- IP40
Technical specifications
- Type
09-0145-70-07
- Product type
Bullet connector
- Connector type
Plug, right angle
- Total no. of pins
7
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Seal
Screw
- Nominal voltage
125 V
- Contact material
Gold plated
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Case material
PA
20
- Connection angle
180°
- Manufacturer part #
09-0145-70-07
- Cable Ø range
4 - 6 mm
- Number of pins
7
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP40
- Series
682
- Type
Cable connector
- Nominal voltage (details)
125 V
- Nominal current (details)
5 A
- Contamination level
1
- Cross section
0.75 mm²
- Pins
7
- Connection
Solder
- Cable diameter
4 - 6 mm
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 739336 binder 09-0145-70-07 Series 682 Miniature Circular Connector Nominal current (details): 5 A Pins: 7
User & Safety Instructions
User & Safety Instructions 739336 binder 09-0145-70-07 Series 682 Miniature Circular Connector Nominal current (details): 5 A Pins: 7
Description
· Good EMC
· Connector assembly with raised countersunk screw
Frequently Bought Together
(*All information is plus legal VAT)€ 30.98€ 25.98*
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























