
1/2
Image similar
09-0312-80-04
Bullet connector
Socket, built-in
4
Soldering
1 pc(s)
6 A
6 A
Screw
250 V
Silver plated
20
180°
09-0312-80-04
4
0.75 mm²
0.75 mm² (max)
IP40
682
Flange socket
250 V
6 A
1
0.75 mm²
4
Solder
-40 - +85 °C
yes
Datasheet 738141 binder 09-0312-80-04 Series 682 Miniature Circular Connector Nominal current (details): 6 A Pins: 4
User & Safety Instructions 738141 binder 09-0312-80-04 Series 682 Miniature Circular Connector Nominal current (details): 6 A Pins: 4