• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-0431-81-04 M12 Sensor / Actuator Connector, Screw Cap, Straight

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

09-0431-81-04

Product type

Sensor/actuator built-in connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.25 mm²

Connection

Soldering

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact material

CuZn

Contact surface

Gold plated

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

09-0431-81-04

Content

1 pc(s)

Type

Flange plug with mounting thread

Nominal voltage (details)

250 V

Nominal current (details)

4 A

Thread type

M12

Contamination level

3

Connector cross section


0.25 mm²

Fitting method

Housing: M12 x 0.5

Pins

4

Connection

Solder

Temperature range

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 734042 binder 09-0431-81-04 M12 Sensor / Actuator Connector, Screw Cap, Straight

User & Safety Instructions

User & Safety Instructions 734042 binder 09-0431-81-04 M12 Sensor / Actuator Connector, Screw Cap, Straight

Description

Largely insensitive to vibration thanks to the constant spring clamping. Advantages of this connector include the short assembly time and uniform pressure of the lead on the contact. Durable quality from Binder®.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.