Image similar
09-0433-16-05-20
Sensor/actuator built-in connector
Plug, straight
Sensor connector
M12 plug, straight
Customisable
5
60 V
4 A
4 A
0.25 mm²
Soldering
M12
CuZn
Gold plated
IP40
IP67
-25 °C
+85 °C
Screw-on
09-0433-16-05-20
1 pc(s)
M12
3
-25 - +85 °C
Datasheet 3216568 binder 09-0433-16-05-20 Sensor/actuator built-in connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 3216568 binder 09-0433-16-05-20 Sensor/actuator built-in connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
The necessary accessories are required to use the article as described.