• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09-0441-81-04 Sensor/actuator built-in connector M18 Plug, straight No. of pins (RJ): 4 20 pc(s)

Product type
Sensor/actuator built-in connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M18 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.00 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M18 sensor/actuator connector, screw cap, straight

  • 09-0441 -81-04
  • This text is machine translated.

Technical specifications

Type

09-0441-81-04

Product type

Sensor/actuator built-in connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M18 plug, straight

Connection side B

Customisable

No. of pins

4

Nominal voltage

250 V

Nominal current

16 A

Nominal current - rounded value

16 A

Connector cross-section (max.)

1.50 mm²

Connection

Soldering

Thread type connection side

M18

Contact material

CuZn

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

09-0441-81-04

Content

20 pc(s)

Thread type

M18

Contamination level

3

Connector cross section


1.5 mm²

Pins

4

Cable diameter (details)

3.5 mm

Temperature range

-25 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1657069 binder 09-0441-81-04 Sensor/actuator built-in connector M18 Plug, straight No. of pins (RJ): 4 20 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?